16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4382AVT

DigiKey Part Number
974-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4382AVT
Description
IC DAC/AUDIO 24BIT 216K 16TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 216k I2S 16-TSSOP
EDA/CAD Models
AK4382AVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.