
NPS64-M | |
|---|---|
DigiKey Part Number | 454-1579-ND |
Manufacturer | |
Manufacturer Product Number | NPS64-M |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | |
Approval Agency | CB, CCC, CE, CSA, NEMKO, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.30000 | kr.294.30 |
| 5 | kr.280.31000 | kr.1,401.55 |
| 10 | kr.274.48400 | kr.2,744.84 |
| 40 | kr.263.19425 | kr.10,527.77 |
| 80 | kr.257.72725 | kr.20,618.18 |
| 120 | kr.254.58083 | kr.30,549.70 |
| Unit Price without VAT: | kr.294.30000 |
|---|---|
| Unit Price with VAT: | kr.367.87500 |



