Front End AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM600U-T-A

DigiKey Part Number
454-1747-ND
Manufacturer
Manufacturer Product Number
LCM600U-T-A
Description
AC/DC CONVERTER 36V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
16.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,980.74000kr.1,980.74
3kr.1,863.51667kr.5,590.55
5kr.1,811.40200kr.9,057.01
10kr.1,742.98600kr.17,429.86
30kr.1,639.81367kr.49,194.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,980.74000
Unit Price with VAT:kr.2,475.92500