Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Advanced Energy’s Artesyn LCC Series Conduction Cooled AC-DC Power Supplies

LCC600-12U-4P

DigiKey Part Number
LCC600-12U-4P-ND
Manufacturer
Manufacturer Product Number
LCC600-12U-4P
Description
AC/DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LCC600-12U-4P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, IP65, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
50 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.2,582.94958kr.61,990.79
Manufacturers Standard Package
Unit Price without VAT:kr.2,582.94958
Unit Price with VAT:kr.3,228.68698