ASA00B36-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ARTESYN / Advanced Energy
In Stock: 762
Unit Price: kr.180.88000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
ASA00CC18-L

ASA00B36-L

DigiKey Part Number
454-1445-ND
Manufacturer
Manufacturer Product Number
ASA00B36-L
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes