AEE01A12-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 5
Unit Price: kr.392.89000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.70.50000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AEE01A12-M

DigiKey Part Number
454-1638-ND
Manufacturer
Manufacturer Product Number
AEE01A12-M
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Power (Watts)
10 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes