Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 8A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV12010LAD

DigiKey Part Number
454-1333-ND
Manufacturer
Manufacturer Product Number
PTV12010LAD
Description
DC DC CONVERTER 0.8-1.8V 15W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 8A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Power (Watts)
15 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
8-SIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.