LPQ252-CEF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 38
Unit Price: kr.1,462.96000
Datasheet
Enclosed AC DC Converters 4 Output 5V 12V -12V ±5 ~ 25V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPQ252-CEF

DigiKey Part Number
454-1216-ND
Manufacturer
Manufacturer Product Number
LPQ252-CEF
Description
AC/DC CNVT 5V 12V +/-5-25V -12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -12V ±5 ~ 25V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
10 A
Mfr
Current - Output 3
6 A
Series
Current - Output 4
6 A
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Enclosed
Efficiency
75%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
9.00" L x 5.00" W x 2.01" H (228.6mm x 127.0mm x 51.0mm)
Voltage - Output 3
-12V
Approval Agency
CB, CE, CSA, NEMKO, UL, VDE
Voltage - Output 4
±5 ~ 25V
Minimum Load Required
Yes
Current - Output 1
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZWQ130-5224/ATDK-Lambda38285-ZWQ130-5224/A-NDkr.1,462.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes