



LGA50D-01DADJJ | |
|---|---|
DigiKey Part Number | 454-1947-2-ND - Tape & Reel (TR) 454-1947-1-ND - Cut Tape (CT) 454-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA50D-01DADJJ |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 7.5V - 14V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 0.6 ~ 5V |
Mfr | Current - Output (Max) 25A, 25A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.5% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-SMD Module |
Voltage - Input (Min) 7.5V | Size / Dimension 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.67000 | kr.249.67 |
| 5 | kr.240.36200 | kr.1,201.81 |
| 10 | kr.236.46300 | kr.2,364.63 |
| 25 | kr.231.39720 | kr.5,784.93 |
| 50 | kr.227.63260 | kr.11,381.63 |
| 100 | kr.223.92310 | kr.22,392.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.220.27030 | kr.44,054.06 |
| Unit Price without VAT: | kr.249.67000 |
|---|---|
| Unit Price with VAT: | kr.312.08750 |


