
LCM600L-A | |
|---|---|
DigiKey Part Number | 454-1742-ND |
Manufacturer | |
Manufacturer Product Number | LCM600L-A |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 52 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,980.74000 | kr.1,980.74 |
| 3 | kr.1,863.51667 | kr.5,590.55 |
| 5 | kr.1,811.40200 | kr.9,057.01 |
| 10 | kr.1,742.98600 | kr.17,429.86 |
| 30 | kr.1,639.81367 | kr.49,194.41 |
| Unit Price without VAT: | kr.1,980.74000 |
|---|---|
| Unit Price with VAT: | kr.2,475.92500 |

