
LCM300W-T-4 | |
|---|---|
DigiKey Part Number | 454-1574-ND |
Manufacturer | |
Manufacturer Product Number | LCM300W-T-4 |
Description | AC/DC CONVERTER 48V 310W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.61" H (177.8mm x 101.6mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 6.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,389.54000 | kr.1,389.54 |
| 3 | kr.1,307.28667 | kr.3,921.86 |
| 5 | kr.1,270.71400 | kr.6,353.57 |
| 10 | kr.1,222.72600 | kr.12,227.26 |
| 30 | kr.1,150.34867 | kr.34,510.46 |
| Unit Price without VAT: | kr.1,389.54000 |
|---|---|
| Unit Price with VAT: | kr.1,736.92500 |


