
LCM3000Q-T | |
|---|---|
DigiKey Part Number | 454-1945-ND |
Manufacturer | |
Manufacturer Product Number | LCM3000Q-T |
Description | AC/DC CONVERTER 24V 3000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.90" L x 7.00" W x 2.50" H (276.9mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,517.00000 | kr.4,517.00 |
| 3 | kr.4,249.64667 | kr.12,748.94 |
| 5 | kr.4,130.78600 | kr.20,653.93 |
| 10 | kr.4,040.44100 | kr.40,404.41 |
| Unit Price without VAT: | kr.4,517.00000 |
|---|---|
| Unit Price with VAT: | kr.5,646.25000 |








