LCM30008-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM30007-T

DigiKey Part Number
454-LCM30007-T-ND
Manufacturer
Manufacturer Product Number
LCM30007-T
Description
AC/DC CONVERTER 72V 3000W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 72V 90 ~ 264 VAC, 128 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 128 ~ 370 VDC
Voltage - Output 1
72V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
41.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.12" L x 4.64" W x 2.50" H (282.5mm x 117.8mm x 63.5mm)
Approval Agency
CB, CE, cUL, TUV, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,067.58000kr.5,067.58
5kr.4,826.47000kr.24,132.35
10kr.4,726.17600kr.47,261.76
Manufacturers Standard Package
Unit Price without VAT:kr.5,067.58000
Unit Price with VAT:kr.6,334.47500