Front End AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1500R-T-1

DigiKey Part Number
LCM1500R-T-1-ND
Manufacturer
Manufacturer Product Number
LCM1500R-T-1
Description
AC/DC CONVERTER 28V 1500W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CB, CCC, CE, cURus, TUV
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
43 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,769.08000kr.3,769.08
3kr.3,545.97000kr.10,637.91
5kr.3,446.79800kr.17,233.99
10kr.3,316.60500kr.33,166.05
Manufacturers Standard Package
Unit Price without VAT:kr.3,769.08000
Unit Price with VAT:kr.4,711.35000