Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Artesyn / Advanced Energy LCC1200 Introduction

LCC1200-48U-4P

DigiKey Part Number
454-LCC1200-48U-4P-ND
Manufacturer
Manufacturer Product Number
LCC1200-48U-4P
Description
AC/DC CONVERTER 44V 1200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93.5%
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, I2C Interface, IP65, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.98" L x 4.53" W x 1.57" H (278.8mm x 115.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 374 VDC
Approval Agency
CB, CCC, CE, CSA, DEMKO, UKCA, UL
Voltage - Output 1
44V
Standard Number
60950-1; 62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.3,923.30833kr.94,159.40
Manufacturers Standard Package
Unit Price without VAT:kr.3,923.30833
Unit Price with VAT:kr.4,904.13541