Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2900-3

DigiKey Part Number
454-1524-ND
Manufacturer
Manufacturer Product Number
DS2900-3
Description
AC/DC CONVERTER 12V 2900W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
2.5 kV
Packaging
Bulk
Efficiency
91%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Front End
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
180 ~ 264 VAC
Size / Dimension
8.54" L x 4.17" W x 3.07" H (217.0mm x 106.0mm x 78.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE
Current - Output 1
240 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,705.80000kr.4,705.80
3kr.4,427.28667kr.13,281.86
5kr.4,303.42800kr.21,517.14
10kr.4,247.16600kr.42,471.66
Unit Price without VAT:kr.4,705.80000
Unit Price with VAT:kr.5,882.25000