Similar

DP4048N2M | |
|---|---|
DigiKey Part Number | DP4048N2M-ND |
Manufacturer | |
Manufacturer Product Number | DP4048N2M |
Description | AC/DC DESKTOP ADAPTER 48V 40W |
Customer Reference | |
Detailed Description | 48V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bag | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.88" L x 2.40" W x 1.55" H (124.0mm x 61.0mm x 39.5mm) |
Voltage - Output 48V | Approval Agency CB, CE |
Current - Output (Max) 840mA | Weight 0.553 lb (250.84 g) |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM65US48C2-8 | XP Power | 0 | 1470-3147-ND | kr.286.56107 | Similar |


