DA45C-J3WEU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA45C-J3WEU

DigiKey Part Number
454-1913-ND
Manufacturer
Manufacturer Product Number
DA45C-J3WEU
Description
ACDC WALL ADPT 5V/9V/15V/20V 45W
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V
Current - Output (Max)
3A, 3A, 3A, 2.25A
Power (Watts)
45 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.28" L x 1.58" W x 1.06" H (58.0mm x 40.2mm x 27.0mm)
Approval Agency
CCC, CE, PSE
Weight
0.188 lb (85.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.