Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
CNS650-MU Product Training Module
CNS650-M Series AC-DC Medical Power Supplies

CNS658-MU

DigiKey Part Number
454-1810-ND
Manufacturer
Manufacturer Product Number
CNS658-MU
Description
AC/DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
8.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,735.00000kr.1,735.00
5kr.1,652.42000kr.8,262.10
10kr.1,618.09500kr.16,180.95
28kr.1,568.40500kr.43,915.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,735.00000
Unit Price with VAT:kr.2,168.75000