AXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXA Series
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AXA06F36-L

DigiKey Part Number
AXA06F36-L-ND
Manufacturer
Manufacturer Product Number
AXA06F36-L
Description
DC DC CONVERTER 3.3V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.410.05000kr.410.05
5kr.394.81600kr.1,974.08
10kr.388.40300kr.3,884.03
30kr.378.43400kr.11,353.02
50kr.373.88160kr.18,694.08
100kr.367.78690kr.36,778.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.410.05000
Unit Price with VAT:kr.512.56250