AXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXA Series
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AXA05A18-L

DigiKey Part Number
454-1819-ND
Manufacturer
Manufacturer Product Number
AXA05A18-L
Description
DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
AXA05A18-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.427.57000kr.427.57
5kr.411.66400kr.2,058.32
10kr.404.98300kr.4,049.83
30kr.394.58967kr.11,837.69
50kr.389.84180kr.19,492.09
100kr.383.48480kr.38,348.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.427.57000
Unit Price with VAT:kr.534.46250