AXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXA Series
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AXA02B18-L

DigiKey Part Number
454-1815-ND
Manufacturer
Manufacturer Product Number
AXA02B18-L
Description
DC DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.09A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.363.46000kr.363.46
5kr.349.91200kr.1,749.56
10kr.344.23700kr.3,442.37
30kr.335.40000kr.10,062.00
50kr.331.36620kr.16,568.31
100kr.325.96040kr.32,596.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.363.46000
Unit Price with VAT:kr.454.32500