


AXA00B36-L | |
|---|---|
DigiKey Part Number | 454-1779-ND |
Manufacturer | |
Manufacturer Product Number | AXA00B36-L |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.05000 | kr.205.05 |
| 5 | kr.197.40800 | kr.987.04 |
| 10 | kr.194.20300 | kr.1,942.03 |
| 30 | kr.189.22167 | kr.5,676.65 |
| 50 | kr.188.66260 | kr.9,433.13 |
| Unit Price without VAT: | kr.205.05000 |
|---|---|
| Unit Price with VAT: | kr.256.31250 |

