


AXA00AA36-L | |
|---|---|
DigiKey Part Number | AXA00AA36-L-ND |
Manufacturer | |
Manufacturer Product Number | AXA00AA36-L |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.35000 | kr.212.35 |
| 5 | kr.204.46800 | kr.1,022.34 |
| 10 | kr.201.14600 | kr.2,011.46 |
| 30 | kr.195.99133 | kr.5,879.74 |
| 50 | kr.195.59940 | kr.9,779.97 |
| Unit Price without VAT: | kr.212.35000 |
|---|---|
| Unit Price with VAT: | kr.265.43750 |

