Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Artesyn AXA DC/DC Converters | Digi-Key Daily
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AXA00AA18-L

DigiKey Part Number
454-1709-ND
Manufacturer
Manufacturer Product Number
AXA00AA18-L
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.287.84000kr.287.84
5kr.277.13400kr.1,385.67
10kr.272.64500kr.2,726.45
30kr.265.65033kr.7,969.51
50kr.262.45580kr.13,122.79
100kr.258.17870kr.25,817.87
250kr.252.62364kr.63,155.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.287.84000
Unit Price with VAT:kr.359.80000