
AXA000BB18-LHS | |
|---|---|
DigiKey Part Number | AXA000BB18-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA000BB18-LHS |
Description | DC DC CONVERTER +/-12V 9.8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 410mA, 410mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 410mA, 410mA | |
Power (Watts) | 9.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.72000 | kr.232.72 |
| 5 | kr.224.04800 | kr.1,120.24 |
| 10 | kr.220.40300 | kr.2,204.03 |
| 30 | kr.214.75700 | kr.6,442.71 |
| 50 | kr.212.17540 | kr.10,608.77 |
| 100 | kr.208.71880 | kr.20,871.88 |
| 250 | kr.204.22944 | kr.51,057.36 |
| Unit Price without VAT: | kr.232.72000 |
|---|---|
| Unit Price with VAT: | kr.290.90000 |

