
AVO120-48S12B-6L | |
|---|---|
DigiKey Part Number | AVO120-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVO120-48S12B-6L |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.73000 | kr.456.73 |
| 5 | kr.439.70400 | kr.2,198.52 |
| 10 | kr.432.56600 | kr.4,325.66 |
| 25 | kr.423.28640 | kr.10,582.16 |
| 50 | kr.416.39100 | kr.20,819.55 |
| Unit Price without VAT: | kr.456.73000 |
|---|---|
| Unit Price with VAT: | kr.570.91250 |











