AVD85B-48Sxx-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVD85B-48Sxx-6L
AVD85B-48Sxx-6L Bottom

AVD85B-48S05-6L

DigiKey Part Number
AVD85B-48S05-6L-ND
Manufacturer
Manufacturer Product Number
AVD85B-48S05-6L
Description
DC DC CONVERTER 5V 85W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 17A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
17A
Power (Watts)
85 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm)
Supplier Device Package
Sixteenth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.273.34000kr.273.34
5kr.263.14200kr.1,315.71
10kr.258.87400kr.2,588.74
25kr.253.32720kr.6,333.18
40kr.250.52475kr.10,020.99
192kr.241.37734kr.46,344.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.273.34000
Unit Price with VAT:kr.341.67500