



ATCR250-48D12-03J | |
|---|---|
DigiKey Part Number | 454-1528-ND |
Manufacturer | |
Manufacturer Product Number | ATCR250-48D12-03J |
Description | DC DC CONVERTER 12V 3.3V 250W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 2 Output 12V 3.3V 20.83A, 4.5A -36V - -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | -36V | |
Voltage - Input (Max) | -72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20.83A, 4.5A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 30-DIP Module | |
Size / Dimension | 2.32" L x 1.81" W x 0.83" H (59.0mm x 46.0mm x 21.1mm) |

