
ATA03H18-L | |
|---|---|
DigiKey Part Number | 454-1967-ND |
Manufacturer | |
Manufacturer Product Number | ATA03H18-L |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.70000 | kr.245.70 |
| 5 | kr.236.54400 | kr.1,182.72 |
| 10 | kr.232.71000 | kr.2,327.10 |
| 30 | kr.226.74567 | kr.6,802.37 |
| 50 | kr.224.02040 | kr.11,201.02 |
| 100 | kr.220.36990 | kr.22,036.99 |
| 250 | kr.215.63084 | kr.53,907.71 |
| Unit Price without VAT: | kr.245.70000 |
|---|---|
| Unit Price with VAT: | kr.307.12500 |

