
ATA03CC36-L | |
|---|---|
DigiKey Part Number | 454-1964-ND |
Manufacturer | |
Manufacturer Product Number | ATA03CC36-L |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.39000 | kr.266.39 |
| 5 | kr.256.46600 | kr.1,282.33 |
| 10 | kr.252.30700 | kr.2,523.07 |
| 30 | kr.245.83600 | kr.7,375.08 |
| 50 | kr.242.88040 | kr.12,144.02 |
| 100 | kr.238.92270 | kr.23,892.27 |
| 250 | kr.233.78376 | kr.58,445.94 |
| Unit Price without VAT: | kr.266.39000 |
|---|---|
| Unit Price with VAT: | kr.332.98750 |

