
ATA03CC18-L | |
|---|---|
DigiKey Part Number | 454-1963-ND |
Manufacturer | |
Manufacturer Product Number | ATA03CC18-L |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.67000 | kr.262.67 |
| 5 | kr.252.87800 | kr.1,264.39 |
| 10 | kr.248.77500 | kr.2,487.75 |
| 30 | kr.242.39500 | kr.7,271.85 |
| 50 | kr.239.48080 | kr.11,974.04 |
| 100 | kr.235.57860 | kr.23,557.86 |
| 250 | kr.230.51148 | kr.57,627.87 |
| Unit Price without VAT: | kr.262.67000 |
|---|---|
| Unit Price with VAT: | kr.328.33750 |

