
ATA03BB18-L | |
|---|---|
DigiKey Part Number | 454-1959-ND |
Manufacturer | |
Manufacturer Product Number | ATA03BB18-L |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.88000 | kr.281.88 |
| 5 | kr.271.36400 | kr.1,356.82 |
| 10 | kr.266.95800 | kr.2,669.58 |
| 30 | kr.260.11333 | kr.7,803.40 |
| 50 | kr.256.98560 | kr.12,849.28 |
| 100 | kr.252.79800 | kr.25,279.80 |
| 250 | kr.247.35940 | kr.61,839.85 |
| Unit Price without VAT: | kr.281.88000 |
|---|---|
| Unit Price with VAT: | kr.352.35000 |

