
ATA03B36-L | |
|---|---|
DigiKey Part Number | 454-1958-ND |
Manufacturer | |
Manufacturer Product Number | ATA03B36-L |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 833mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.41000 | kr.266.41 |
| 5 | kr.256.49200 | kr.1,282.46 |
| 10 | kr.252.33200 | kr.2,523.32 |
| 30 | kr.245.86300 | kr.7,375.89 |
| 50 | kr.242.90700 | kr.12,145.35 |
| 100 | kr.238.94760 | kr.23,894.76 |
| 250 | kr.233.80752 | kr.58,451.88 |
| Unit Price without VAT: | kr.266.41000 |
|---|---|
| Unit Price with VAT: | kr.333.01250 |

