Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA01F18-L

DigiKey Part Number
454-1863-ND
Manufacturer
Manufacturer Product Number
ATA01F18-L
Description
DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.177.39000kr.177.39
5kr.170.78600kr.853.93
10kr.168.01600kr.1,680.16
30kr.163.71133kr.4,911.34
50kr.161.74480kr.8,087.24
100kr.159.11180kr.15,911.18
250kr.155.69060kr.38,922.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.177.39000
Unit Price with VAT:kr.221.73750