


ATA00AA18-L | |
|---|---|
DigiKey Part Number | 454-1653-ND |
Manufacturer | |
Manufacturer Product Number | ATA00AA18-L |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.56000 | kr.140.56 |
| 5 | kr.135.34600 | kr.676.73 |
| 10 | kr.133.15900 | kr.1,331.59 |
| 30 | kr.129.74600 | kr.3,892.38 |
| 50 | kr.128.18840 | kr.6,409.42 |
| 100 | kr.126.10200 | kr.12,610.20 |
| 250 | kr.123.39112 | kr.30,847.78 |
| 500 | kr.121.37728 | kr.60,688.64 |
| Unit Price without VAT: | kr.140.56000 |
|---|---|
| Unit Price with VAT: | kr.175.70000 |

