ASA00BB36-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: kr.182.96987
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input
ASA Series Dual Output

ASA00BB36-L

DigiKey Part Number
454-1447-ND
Manufacturer
Manufacturer Product Number
ASA00BB36-L
Description
DC DC CONVERTER +/-12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA, 250mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 71°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
8-DIP Module
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASA00BB36-LSARTESYN / Advanced Energy0454-1605-NDkr.182.96987Direct
Obsolete
This product is no longer manufactured. View Substitutes