
AIF80A300-L | |
|---|---|
DigiKey Part Number | AIF80A300-L-ND |
Manufacturer | |
Manufacturer Product Number | AIF80A300-L |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 50A 250V - 420V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module, Digital | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 250V | Package / Case 10-DIP Module, Full Brick |
Voltage - Input (Max) 420V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.2,758.80250 | kr.176,563.36 |
| Unit Price without VAT: | kr.2,758.80250 |
|---|---|
| Unit Price with VAT: | kr.3,448.50313 |

