
AIF11WAC-01N | |
|---|---|
DigiKey Part Number  | 454-AIF11WAC-01N-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AIF11WAC-01N  | 
Description  | AC/DC CONVERTER 48V 504W  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosed AC DC Converters 1 Output 48V 10.5A 90 ~ 264 VAC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ARTESYN / Advanced Energy  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Enclosed  | |
Number of Outputs  | 1  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output 1  | 48V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 10.5A  | |
Power (Watts)  | 504 W  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | 93%  | |
Mounting Type  | Through Hole  | |
Package / Case  | Full Brick  | |
Size / Dimension  | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)  | |
Approval Agency  | CE, UKCA  | |
Standard Number  | 62368-1  | |
Line Regulation  | ±0.2%  | |
Load Regulation  | ±4%  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,215.81000 | kr.1,215.81 | 
| 5 | kr.1,166.40000 | kr.5,832.00 | 
| Unit Price without VAT: | kr.1,215.81000 | 
|---|---|
| Unit Price with VAT: | kr.1,519.76250 | 

