AEE-50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEE-50W
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AEE10F36-L

DigiKey Part Number
454-1767-ND
Manufacturer
Manufacturer Product Number
AEE10F36-L
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.645.32000kr.645.32
5kr.621.26400kr.3,106.32
10kr.611.17000kr.6,111.70
30kr.595.47467kr.17,864.24
50kr.588.30580kr.29,415.29
100kr.578.70370kr.57,870.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.645.32000
Unit Price with VAT:kr.806.65000