


AEE10F18-L | |
|---|---|
DigiKey Part Number | 454-1766-ND |
Manufacturer | |
Manufacturer Product Number | AEE10F18-L |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.650.50000 | kr.650.50 |
| 5 | kr.626.27800 | kr.3,131.39 |
| 10 | kr.616.09000 | kr.6,160.90 |
| 30 | kr.600.27100 | kr.18,008.13 |
| 50 | kr.593.04440 | kr.29,652.22 |
| 100 | kr.583.36580 | kr.58,336.58 |
| Unit Price without VAT: | kr.650.50000 |
|---|---|
| Unit Price with VAT: | kr.813.12500 |

