


AEE04B36-L | |
|---|---|
DigiKey Part Number | 454-1630-ND |
Manufacturer | |
Manufacturer Product Number | AEE04B36-L |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.645.32000 | kr.645.32 |
| 5 | kr.621.26400 | kr.3,106.32 |
| 10 | kr.611.17000 | kr.6,111.70 |
| 30 | kr.595.47467 | kr.17,864.24 |
| 50 | kr.588.30580 | kr.29,415.29 |
| 100 | kr.578.70370 | kr.57,870.37 |
| Unit Price without VAT: | kr.645.32000 |
|---|---|
| Unit Price with VAT: | kr.806.65000 |

