


AEE03C18-L | |
|---|---|
DigiKey Part Number | 454-1760-ND |
Manufacturer | |
Manufacturer Product Number | AEE03C18-L |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.705.45000 | kr.705.45 |
| 5 | kr.679.14000 | kr.3,395.70 |
| 10 | kr.668.09700 | kr.6,680.97 |
| 30 | kr.650.94033 | kr.19,528.21 |
| 50 | kr.643.10300 | kr.32,155.15 |
| 100 | kr.632.60900 | kr.63,260.90 |
| Unit Price without VAT: | kr.705.45000 |
|---|---|
| Unit Price with VAT: | kr.881.81250 |

