


AEE02C18-L | |
|---|---|
DigiKey Part Number | 454-1756-ND |
Manufacturer | |
Manufacturer Product Number | AEE02C18-L |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.530.45000 | kr.530.45 |
| 5 | kr.510.72400 | kr.2,553.62 |
| 10 | kr.502.42300 | kr.5,024.23 |
| 30 | kr.489.52500 | kr.14,685.75 |
| 50 | kr.483.63520 | kr.24,181.76 |
| 100 | kr.475.74430 | kr.47,574.43 |
| Unit Price without VAT: | kr.530.45000 |
|---|---|
| Unit Price with VAT: | kr.663.06250 |

