AEE-50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEE-50W
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AEE01H18-L

DigiKey Part Number
454-1754-ND
Manufacturer
Manufacturer Product Number
AEE01H18-L
Description
DC DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.67A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.530.45000kr.530.45
5kr.510.72400kr.2,553.62
10kr.502.42300kr.5,024.23
30kr.489.52500kr.14,685.75
50kr.483.63520kr.24,181.76
100kr.475.74430kr.47,574.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.530.45000
Unit Price with VAT:kr.663.06250