


ADO300-48S12B-6L | |
|---|---|
DigiKey Part Number | 454-1953-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S12B-6L |
Description | DC DC CONVERTER 11.77V 306W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 11.77V 26A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.2% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 26A | Base Product Number |
Power (Watts) 306 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.60000 | kr.623.60 |
| 5 | kr.600.38600 | kr.3,001.93 |
| 10 | kr.590.63400 | kr.5,906.34 |
| 25 | kr.577.95960 | kr.14,448.99 |
| 50 | kr.568.53960 | kr.28,426.98 |
| Unit Price without VAT: | kr.623.60000 |
|---|---|
| Unit Price with VAT: | kr.779.50000 |

