DA-SOT223-5-P150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-SOT223-5-P150

DigiKey Part Number
4695-DA-SOT223-5-P150-ND
Manufacturer
Manufacturer Product Number
DA-SOT223-5-P150
Description
SOT223-5 TO DIP ADAPTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Artekit Labs
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOT-223
Number of Positions
5
Pitch
0.100" (2.54mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
0.720" L x 0.433" W (18.30mm x 11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.56000$2.56
5$2.17400$10.87
10$2.03700$20.37
25$1.87760$46.94
50$1.77220$88.61
100$1.67800$167.80
250$1.56848$392.12
500$1.49566$747.83
1.000$1.43041$1,430.41
Manufacturers Standard Package
Unit Price without VAT:$2.56000
Unit Price with VAT:$3.20000