Software KEIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK51

DigiKey Part Number
PK51-ND
Manufacturer
Manufacturer Product Number
PK51
Description
KIT PROFESSIONAL DEVELOPER 8051
Customer Reference
Detailed Description
Professional Developer's Kit 8051 Programming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARM
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Professional Developer's Kit
Applications
Programming
Edition
Professional
License Length
-
License - User Details
-
Operating System
Windows Vista, 7, 8
Utilized IC / Part
8051
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable