
ATNR30102R2MT | |
|---|---|
DigiKey Part Number | 4461-ATNR30102R2MTTR-ND - Tape & Reel (TR) 4461-ATNR30102R2MTCT-ND - Cut Tape (CT) 4461-ATNR30102R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR30102R2MT |
Description | FIXED IND 2.2UH 1.3A 160 MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.3 A 160mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.52500 | kr.26.25 |
| 100 | kr.0.49520 | kr.49.52 |
| 250 | kr.0.45824 | kr.114.56 |
| 500 | kr.0.43200 | kr.216.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.40735 | kr.407.35 |
| 2.000 | kr.0.38405 | kr.768.10 |
| 3.000 | kr.0.37106 | kr.1,113.18 |
| 5.000 | kr.0.35531 | kr.1,776.55 |
| 7.000 | kr.0.34531 | kr.2,417.17 |
| 10.000 | kr.0.33503 | kr.3,350.30 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

