3.3 µH Shielded Inductor 1.7 A 220mOhm Max 0810 (2025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPI252012ED3R3MT

DigiKey Part Number
4461-AMPI252012ED3R3MTTR-ND - Tape & Reel (TR)
4461-AMPI252012ED3R3MTCT-ND - Cut Tape (CT)
4461-AMPI252012ED3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPI252012ED3R3MT
Description
FIXED IND 3.3UH 1.7A 220 MOHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.7 A 220mOhm Max 0810 (2025 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0810 (2025 Metric)
Supplier Device Package
0810
Size / Dimension
0.079" L x 0.098" W (2.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.63700kr.6.37
25kr.0.59160kr.14.79
50kr.0.55680kr.27.84
100kr.0.52530kr.52.53
250kr.0.48584kr.121.46
500kr.0.45808kr.229.04
1.000kr.0.43190kr.431.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39341kr.1,180.23
6.000kr.0.37094kr.2,225.64
9.000kr.0.35840kr.3,225.60
15.000kr.0.34322kr.5,148.30
21.000kr.0.33358kr.7,005.18
30.000kr.0.32366kr.9,709.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250